Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0933030003-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0933030003

Description SOCKET CONTACT 2.5MM CHAIN
Expanded Description Socket Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 0933030003 Drawing
RoHS Information 933030003 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin or Socket Socket
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 6,000
Other Names 093303-0003
93303-0003
933030003

00:28:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.22388 1,343.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback