Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0933020003-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0933020003

Description PIN CONTACT 14AWG PLATED
Expanded Description Pin Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 98 Weeks
Documents & Media
Datasheets Prod Spec
RoHS Information 933020003 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin or Socket Pin
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 6,000
Other Names 0933-02-0003
093302-0003
933-02-0003
93302-0003
933020003

16:34:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.22388 1,343.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback