Add To Favorites
Product Overview
Digi-Key Part Number CR226-ND
Quantity Available 1,511
Can ship immediately
Manufacturer

Manufacturer Part Number

09325-G

Description FINGER GUARD 80MM PLASTIC
Expanded Description 80mm Sq Fan Finger Guard Plastic 3 Rings
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 09325G
RoHS Information Certificate of Declaration RoHS
Online Catalog 09 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 09
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 80mm Sq
For Use With/Related Products -
Features 3 Rings
Material Plastic
 
For Use With
You May Also Be Interested In
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price 0.53000
  • CR282-ND
  • WMG80M - Orion Fans | 1053-1402-ND DigiKey Electronics
  • WMG80M
  • Orion Fans
  • FAN GUARD 80MM WIRE MESH NATURAL
  • Unit Price 1.65000
  • 1053-1402-ND
Additional Resources
Standard Package ? 100
Other Names 09325G
CR226

10:21:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.63500 6.35
25 0.57760 14.44
50 0.53440 26.72
100 0.47660 47.66
250 0.45496 113.74
500 0.42606 213.03
1,000 0.39718 397.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback