Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0921040-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0921040

Description FUSE 6.3A 250VAC PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Packaging ? Bulk ?
Part Status Active
Fuse Type -
Current Rating 6.3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time -
Package / Case Plug, Box
Mounting Type Holder
Breaking Capacity @ Rated Voltage -
Melting I²t -
Approvals -
Operating Temperature -
Color Black
Size / Dimension -
DC Cold Resistance -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ST-SILED60-UK4
STSILED60UK4

15:28:46 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 15.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback