Add To Favorites
Product Overview
Digi-Key Part Number 712-1535-1-ND
Quantity Available 70,949
Can ship immediately
Manufacturer

Manufacturer Part Number

0915AT43A0026E

Description RF CHIP ANTENNA 902 - 928MHZ
Expanded Description 915MHz Chip RF Antenna 902MHz ~ 928MHz -1dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 915MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -8.5dB
Gain -1dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1535-1

19:32:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81400 8.14
25 0.73560 18.39
100 0.64350 64.35
250 0.56468 141.17
500 0.49904 249.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1535-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.38250
  • Digi-Reel® ? : 712-1535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback