Keywords:





Product Index > Fans, Thermal Management > Fans - Finger Guards & Filters > 09122-G

All prices are in US dollars.
Digi-Key Part NumberCR315-ND
Price BreakUnit PriceExtended Price
10.870000.87
100.800008.00
250.6696016.74
500.6138030.69
1000.5394053.94
2500.50220125.55
5000.46500232.50
1,0000.44640446.40
Quantity Available Digi-Key Stock: 2,892
Can ship immediately

Factory Stock: 3,900
Manufacturer

Manufacturer Part Number

09122-G

DescriptionFINGER GUARD 120MM PLASTIC THIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FINGER GUARD 120MM PLASTIC THIN | 09122-G | CR315-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 09122-G
Product Photos 09122/G
RoHS Information Certificate of Declaration RoHS
Standard Package100
CategoryFans, Thermal Management
FamilyFans - Finger Guards & Filters
Series09
Fan Accessory TypeFinger Guard
Fits Fan Size120mm Sq
For Use With/Related Products-
Features5 Rings
MaterialPlastic
Dynamic Catalog09 Series
For Use With603-1735-ND - FAN 24VDC 120X38MM PWM/TACH/IP56
603-1743-ND - FAN 48VDC 120X38MM PWM/TACH/IP56
603-1711-ND - FAN 12VDC 120X38MM PWM/TACH
603-1706-ND - FAN 12VDC 120X38MM PWM/TACH
603-1702-ND - FAN 12VDC 120X38MM TACH
603-1701-ND - FAN 12VDC 120X38MM TACH
603-1700-ND - FAN DC AXIAL 48V 120X38 5500RPM
603-1689-ND - 48V FAN 120X120X38MM
603-1688-ND - 48V FAN 120X120X38MM
603-1687-ND - 24V FAN 120X120X25MM
More...
Other Names09122G
CR315

17:33:37 5/22/2013 - Help With This Screen