Add To Favorites
Product Overview
Digi-Key Part Number 712-1534-6-ND
Quantity Available 1,421
Can ship immediately
Manufacturer

Manufacturer Part Number

0910CF15B0100E

Description DIR COUPLER W/FILTER 910MHZ
Expanded Description RF Directional Coupler General Purpose 860 ~ 960MHz 10 ± 1dB 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Coupler, With Filter
Frequency 860 ~ 960MHz
Coupling Factor 10 ± 1dB
Applications General Purpose
Insertion Loss 1.2dB
Power - Max -
Isolation 30dB
Return Loss 20dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1534-6

20:23:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.17200 11.72
25 1.05840 26.46
100 0.92610 92.61
250 0.81272 203.18
500 0.71820 359.10
1,000 0.56700 567.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1534-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.50400
  • Cut Tape (CT) ? : 712-1534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,421 - Immediate
  • Unit Price: 1.32000
Send Feedback