Add To Favorites
Product Overview
Digi-Key Part Number ED90454DKR-ND
Quantity Available 26,176
Can ship immediately
Manufacturer

Manufacturer Part Number

0910-1-57-20-75-14-11-0

Description CONN PIN SPRING LOAD .177 AU SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0910,67,90,97 (in.)
0910,67,90,97 (metric)
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0910
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED90454DKR

22:10:01 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 0.96000 9.60
25 0.89520 22.38
50 0.81240 40.62
100 0.73260 73.26
250 0.61740 154.35
500 0.58490 292.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90454TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 25,500 - Immediate
  • Unit Price: 0.42833
  • Cut Tape (CT) ? : ED90454CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,176 - Immediate
  • Unit Price: 1.23000
Send Feedback