Add To Favorites
Product Overview
Digi-Key Part Number ED90453TR-ND
Quantity Available 16,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0910-0-57-20-76-14-11-0

Description CONN PIN SPRING LOAD .137 AU SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0910,67,90,97 (in.)
0910,67,90,97 (metric)
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0910
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 0910057207614110
9.10057E+14
ED90453TR

11:57:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.55100 1,102.00
4,000 0.50540 2,021.60
6,000 0.49400 2,964.00
10,000 0.48450 4,845.00
14,000 0.47500 6,650.00
50,000 0.45600 22,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ED90453CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,095 - Immediate
  • Unit Price: 1.59000
  • Digi-Reel® ? : ED90453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback