Add To Favorites
Product Overview
Digi-Key Part Number ED90453DKR-ND
Quantity Available 18,376
Can ship immediately
Manufacturer

Manufacturer Part Number

0910-0-57-20-76-14-11-0

Description CONN PIN SPRING LOAD .137 AU SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0910,67,90,97 (in.)
0910,67,90,97 (metric)
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0910
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED90453DKR

18:47:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.23500 12.35
25 1.15160 28.79
50 1.04500 52.25
100 0.94240 94.24
250 0.79420 198.55
500 0.75240 376.20
1,000 0.66880 668.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90453TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.55100
  • Cut Tape (CT) ? : ED90453CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,376 - Immediate
  • Unit Price: 1.59000
Send Feedback