Add To Favorites
Product Overview
Digi-Key Part Number ED90417-ND
Quantity Available 29,747
Can ship immediately
Manufacturer

Manufacturer Part Number

0908-3-15-20-75-14-11-0

Description CONN PIN SPRING-LOAD .315" GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0908
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0908-3-15-20-75-14-11-0-ND
0908315207514110
9.08315E+14
ED90417
Q4082445

09:23:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.82500 8.25
25 0.70680 17.67
50 0.63620 31.81
100 0.55370 55.37
250 0.47120 117.80
500 0.44764 223.82
1,000 0.40052 400.52
2,500 0.31806 795.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback