Add To Favorites
Product Overview
Digi-Key Part Number ED90384-ND
Quantity Available 33,048
Can ship immediately
Manufacturer

Manufacturer Part Number

0908-0-15-20-75-14-11-0

Description CONN PIN SPRING-LOAD .255" GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0908
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0908015207514110
9.08015E+14
ED90384

13:56:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.79700 7.97
25 0.68280 17.07
50 0.61460 30.73
100 0.53490 53.49
250 0.45520 113.80
500 0.43244 216.22
1,000 0.38692 386.92
2,500 0.30726 768.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback