Add To Favorites
Product Overview
Digi-Key Part Number ED5071-ND
Quantity Available 7,510
Can ship immediately
Manufacturer

Manufacturer Part Number

0907-8-15-20-75-14-11-0

Description CONN PIN SPRING-LOAD .410 20GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 09xx Spring loaded Connectors(in.)
09xx Spring Loaded (metric)
Product Training Modules Spring-Loaded Connectors
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0907
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0907815207514110
9.07815E+14
907815207514110
ED5071

09:56:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 0.83600 8.36
25 0.71640 17.91
50 0.64480 32.24
100 0.56120 56.12
250 0.47760 119.40
500 0.45372 226.86
1,000 0.40596 405.96
2,500 0.32238 805.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback