Add To Favorites
Product Overview
Digi-Key Part Number ED8182-ND
Quantity Available 44,828
Can ship immediately
Manufacturer

Manufacturer Part Number

0906-2-15-20-75-14-11-0

Description CONN PIN SPRING-LOADED PCB GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0906
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0906215207514110
9.06215E+14
906215207514110
ED8182

10:03:23 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.68200 6.82
25 0.58480 14.62
50 0.52620 26.31
100 0.45800 45.80
250 0.38980 97.45
500 0.37032 185.16
1,000 0.33133 331.33
2,500 0.26312 657.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback