Add To Favorites
Product Overview
Digi-Key Part Number ED8180-ND
Quantity Available 19,785
Can ship immediately
Manufacturer

Manufacturer Part Number

0906-0-15-20-76-14-11-0

Description CONN PIN SPRING-LOADED PCB GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 09xx Series (in)
09xx Series (metric)
Product Training Modules Spring-Loaded Connectors
Online Catalog 09XX Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0906
Part Status Active
Material Copper Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 0906015207614110
9.06015E+14
906015207614110
ED8180

20:15:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.65600 6.56
25 0.56200 14.05
50 0.50580 25.29
100 0.44020 44.02
250 0.37460 93.65
500 0.35588 177.94
1,000 0.31841 318.41
2,500 0.25286 632.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback