Add To Favorites
Product Overview
Digi-Key Part Number WM3633CT-ND
Quantity Available 18,097
Can ship immediately
Manufacturer

Manufacturer Part Number

0901980001

Description CONN TERM WTB 22-26AWG TIN
Expanded Description WTB Tin Terminal Connector 22-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0901980001
RoHS Information 901980001 Cert of Compliance
3D Model 90198-0001.stp
PCN Other 90198 Series MOQ 26/May/2014
Online Catalog 90198 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 90198
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board
Hole Diameter 0.046" ~ 0.051" (1.17mm ~ 1.30mm)
Insulation Diameter 0.060" (1.52mm)
Length - Overall 0.246" (6.24mm)
Wire Gauge 22-26 AWG
Contact Material Phosphor Bronze
Contact Finish Tin
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3633CT

03:21:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.11900 1.19
25 0.08880 2.22
50 0.07620 3.81
100 0.07370 7.37
250 0.06352 15.88
500 0.06098 30.49
1,000 0.05336 53.36
2,500 0.04828 120.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3633TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.04043
Send Feedback