Add To Favorites
Product Overview
Digi-Key Part Number 712-1023-1-ND
Quantity Available 11,974
Can ship immediately
Manufacturer

Manufacturer Part Number

0900BL18B100E

Description BALUN GSM/DCS/PCS/CDMA 900MHZ
Expanded Description RF Balun 800MHz ~ 1GHz 50 / 100 Ohm 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 0900
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 800MHz ~ 1GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1023-1

17:21:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.52600 5.26
25 0.35160 8.79
50 0.31320 15.66
100 0.28690 28.69
250 0.25740 64.35
500 0.25204 126.02
1,000 0.18233 182.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1023-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.16575
  • Digi-Reel® ? : 712-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback