Keywords:





Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure > 0900-0-15-20-76-14-11-0

All prices are in US dollars.
Digi-Key Part NumberED9000-ND
Price BreakUnit PriceExtended Price
10.890000.89
100.623006.23
250.5340013.35
500.4806024.03
1000.4183041.83
2500.3560089.00
5000.33820169.10
1,0000.30260302.60
2,5000.24030600.75
Quantity Available Digi-Key Stock: 16,854
Can ship immediately
Manufacturer

Manufacturer Part Number

0900-0-15-20-76-14-11-0

DescriptionCONN SPRING LOADED PIN .137 GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SPRING LOADED PIN .137 GOLD | 0900-0-15-20-76-14-11-0 | ED9000-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Spring Loaded Connectors (in.)
Spring Loaded Connectors (metric)
Product Photos 0900-0-00-00-00-00-11-0
Product Training Modules Spring-Loaded Connectors
Catalog Drawings 900 Series Short Stroke
Standard Package500
CategoryConnectors, Interconnects
FamilyContacts, Spring Loaded and Pressure
Series0900
MaterialCopper Alloy
PlatingGold
Plating - Thickness20µin (0.51µm)
Mounting TypeSurface Mount
Dynamic Catalog09XX Series
Other Names0900-0-00-00-00-00-11-0
0900000000000110
0900015207614110
9.00015E+14
900000000000110
ED9000

0:50:47 5/22/2013 - Help With This Screen