Add To Favorites
Product Overview
Digi-Key Part Number 507-1450-ND
Quantity Available 954
Can ship immediately
Manufacturer

Manufacturer Part Number

08C2-1X1T-36

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 with USB A, Dual Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45 with USB A, Dual
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 1.170" (29.72mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Shield Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 85°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1419-1054-ND 6620004-1 TRP Connector B.V. Bulk ? 360 - Immediate
18.84000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 08C21X1T36
507-1450

22:35:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.56000 45.60
25 4.18000 104.50
50 3.99000 199.50
100 3.80000 380.00
250 3.32500 831.25
500 3.23000 1,615.00
1,000 2.75500 2,755.00
2,500 2.56500 6,412.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback