Keywords:





Product Index > RF/IF and RFID > RF Directional Coupler > 0898CP14A035T

All prices are in US dollars.
Digi-Key Part Number712-1149-2-ND
Price BreakUnit PriceExtended Price
4,0000.309381,237.50
8,0000.298132,385.00
12,0000.293183,518.10
28,0000.286888,032.50
100,0000.2729327,292.50
Quantity Available
Manufacturer

Manufacturer Part Number

0898CP14A035T

DescriptionDIR COUPLER 18DB 898MHZ
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
DIR COUPLER 18DB 898MHZ | 0898CP14A035T | 712-1149-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0898CP14A035
Product Photos Coupler 0603(1608)6
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Standard Package4,000
CategoryRF/IF and RFID
FamilyRF Directional Coupler
Series-
PackagingTape & Reel (TR)
Coupler TypeStandard
Frequency880MHz ~ 915MHz
Coupling Factor18 ± 1dB
Applications-
Insertion Loss0.28dB
Power - Max3W
Isolation26dB
Return Loss15.6dB
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Dynamic CatalogLTCC Surface Mount Directional Couplers
Other Names0898CP14A035
712-1149-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
712-1149-1-ND0898CP14A035TCut Tape (CT)1,021 - Immediate1.270001
712-1149-6-ND0898CP14A035TDigi-Reel®1,021 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:00:55 5/22/2013 - Help With This Screen