Keywords:





Product Index > RF/IF and RFID > RF Directional Coupler > 0898CF15A035E

All prices are in US dollars.
Digi-Key Part Number712-1141-2-ND
Price BreakUnit PriceExtended Price
4,0000.24750990.00
8,0000.238501,908.00
12,0000.234542,814.48
28,0000.229506,426.00
100,0000.2183421,834.00
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0898CF15A035E

DescriptionDIR COUPLER W/LP FILTER 898MHZ
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
DIR COUPLER W/LP FILTER 898MHZ | 0898CF15A035E | 712-1141-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0898CF15A035
Product Photos Diplexer 0805(2012)6
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Standard Package4,000
CategoryRF/IF and RFID
FamilyRF Directional Coupler
Series-
PackagingTape & Reel (TR)
Coupler TypeStandard
Frequency880MHz ~ 915MHz
Coupling Factor20 ± 1dB
Applications-
Insertion Loss0.7dB
Power - Max-
Isolation0.7dB
Return Loss14dB
Package / Case0805 (2012 Metric)
Supplier Device Package0805
Dynamic CatalogLTCC Surface Mount Directional Couplers
Other Names0898CF15A035
712-1141-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
712-1141-1-ND0898CF15A035ECut Tape (CT)7,182 - Immediate1.010001
712-1141-6-ND0898CF15A035EDigi-Reel®7,182 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:11:10 5/20/2013 - Help With This Screen