Add To Favorites
Product Overview
Digi-Key Part Number 712-1399-6-ND
Quantity Available 27,470
Can ship immediately
Manufacturer

Manufacturer Part Number

0868AT43A0020E

Description ANTENNA 868MHZ FOR TI CC11XX
Expanded Description 868MHz Chip RF Antenna 858MHz ~ 878MHz -1dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 868MHz
Frequency Range 858MHz ~ 878MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain -1dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.031" (0.80mm)
Applications -
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1399-6

00:22:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.81100 8.11
25 0.71840 17.96
100 0.62570 62.57
250 0.54460 136.15
500 0.46350 231.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1399-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.36000
  • Cut Tape (CT) ? : 712-1399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,470 - Immediate
  • Unit Price: 0.93000
Send Feedback