Add To Favorites
Product Overview
Digi-Key Part Number 277-7692-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 840
Manufacturer

Manufacturer Part Number

0829482

Description TERM BLOCK MARKER 72 SECTION WHT
Expanded Description Connector Label, Snap In For 5mm Wide Terminal Blocks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog UniCard Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UniCard
Packaging ? 72 per Sheet
Part Status Active
Type Label, Snap In
Legend Blank
Pitch -
For Use With/Related Products 5mm Wide Terminal Blocks
Color White
 
Additional Resources
Standard Package ? 10
Other Names 277-7692
829482
UCT1-TM5
UCT1TM5

21:02:46 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 8.49
10 7.93600 79.36
50 7.30080 365.04
100 6.74530 674.53
250 6.42784 1,606.96
500 6.03104 3,015.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback