Add To Favorites
Product Overview
Digi-Key Part Number 277-7689-ND
Quantity Available 482
Can ship immediately

Factory Stock ?: 990
Manufacturer

Manufacturer Part Number

0828736

Description TERM BLOCK MARKER 6.2MM WHITE
Expanded Description Connector Label, Snap In For 6.2mm Wide Terminal Blocks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog UniCard Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series UniCard
Packaging ? 60 per Sheet
Part Status Active
Type Label, Snap In
Legend Blank
Pitch -
For Use With/Related Products 6.2mm Wide Terminal Blocks
Color White
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 277-7689
828736
UCT-TM6
UCTTM6

12:28:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 6.93
10 6.47700 64.77
50 5.95880 297.94
100 5.50550 550.55
250 5.24636 1,311.59
500 4.92252 2,461.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback