Add To Favorites
Product Overview
Digi-Key Part Number 507-1427-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

0826-1G1T-43-F

Description CONN MAGJACK 1PORT 1000 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.536" (13.61mm)
LED Color Green - Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Operating Temperature 0°C ~ 70°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
0826-1G1T-63-F-ND 0826-1G1T-63-F Bel Fuse Inc. Tray ? 0
4.72600 400  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 08261G1T43F
507-1427

20:42:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 5.78
10 5.54400 55.44
25 5.08200 127.05
50 4.85100 242.55
100 4.62000 462.00
250 4.04252 1,010.63
500 3.92700 1,963.50
1,000 3.34950 3,349.50
2,500 3.11850 7,796.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback