Add To Favorites
Product Overview
Digi-Key Part Number 277-5624-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 690
Manufacturer

Manufacturer Part Number

0819398

Description UNICARD SHEETS 1 SHEET=32 LABELS
Expanded Description UNICARD SHEETS 1 SHEET=32 LABELS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0819398
Online Catalog UniCard Sheets
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE UniCard
Packaging ? 32 per Pkg
Part Status Active
Type -
Size 0.59" W x 0.16" L (15.0mm x 4.0mm)
Cable Diameter 0.02" ~ 1.96" (0.6mm ~ 50.0mm)
Legend Blank
Color White
Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 120°C
 
Additional Resources
Standard Package ? 10
Other Names 0819398-ND
277-5624
819398
UC-WMT (15X 4)
UC-WMT(15X4)

20:24:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.38000 53.80
50 4.94960 247.48
100 4.57300 457.30
250 4.35780 1,089.45
500 4.08878 2,044.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback