Add To Favorites
Product Overview
Digi-Key Part Number 507-1421-ND
Quantity Available 2,111
Can ship immediately
Manufacturer

Manufacturer Part Number

0813-1X1T-57-F

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.538" (13.66mm)
LED Color Does Not Contain LED
Number of Cores per Jack 6
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 08131X1T57-F
08131X1T57F
507-1421

17:40:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 5.00
10 4.80000 48.00
25 4.40000 110.00
50 4.20000 210.00
100 4.00000 400.00
250 3.50000 875.00
500 3.40000 1,700.00
1,000 2.90000 2,900.00
2,500 2.70000 6,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback