Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Boots, Caps > 080534-000

All prices are in US dollars.
Digi-Key Part Number080534-000-ND
Price BreakUnit PriceExtended Price
129.2900029.29
1026.43600264.36
5023.745001,187.25
10022.953502,295.35
25021.687125,421.78
50021.0539010,526.95
1,00020.5790020,579.00
Quantity Available Digi-Key Stock: 1,025
Can ship immediately
Manufacturer

Manufacturer Part Number

080534-000

DescriptionBOOT MOLDED STRAIGHT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 202F211-274 Drawing
Standard Package5
CategoryCables, Wires - Management
FamilyHeat Shrink Boots, Caps
SeriesThermofit 202F2
TypeBoot
Shell Size - Insert32
Features-
ColorBlack
MaterialEPB
Large Diameter Supplied1.220" (31.0mm)
Large Diameter Recovered0.730" (18.5mm)
Small Diameter Supplied0.960" (24.4mm)
Small Diameter Recovered0.350" (8.9mm)
Large Recovered Length0.480" (12.2mm)
Small Recovered Length4.440" (112.8mm)
Total Length Supplied-
Total Length Recovered5.460" (138.7mm)
Dynamic CatalogThermofit Series
Other Names202F232-51/164-0
202F232-51/164-0-ND
80534000

4:52:18 5/12/2013 - Help With This Screen