Add To Favorites
Product Overview
Digi-Key Part Number 478-1266-2-ND
Quantity Available 80,000
Can ship immediately
Manufacturer

Manufacturer Part Number

08052A100JAT2A

Description CAP CER 10PF 200V NP0 0805
Expanded Description 10pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
08052A100GAT2A-ND 08052A100GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.18600 4,000  Non-Stock ?
08052A100FAT2A-ND 08052A100FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.22750 4,000  Non-Stock ?
Additional Resources
Standard Package ? 4,000
Other Names 08052A100JAT2A/4K
478-1266-2

03:35:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.06298 251.90
8,000 0.05957 476.56
12,000 0.05651 678.08
28,000 0.05446 1,524.99
100,000 0.04527 4,527.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-1266-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,016 - Immediate
  • Unit Price: 0.33000
  • Digi-Reel® ? : 478-1266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback