Add To Favorites
Product Overview
Digi-Key Part Number WM6392CT-ND
Quantity Available 24,707
Can ship immediately
Manufacturer

Manufacturer Part Number

08-70-0106

Description CONN TERM WTB 18-22AWG TIN
Expanded Description WTB Tin Terminal Connector 18-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets SD-5298
RoHS Information 08-70-0106 Cert of Compliance
3D Model 08-70-0106.stp
08-70-0106 .pdf
Online Catalog 5298 Series
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 5298
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.071" (1.80mm)
Insulation Diameter 0.067" ~ 0.120" (1.70mm ~ 3.05mm)
Length - Overall 0.268" (6.81mm)
Wire Gauge 18-22 AWG
Contact Material Brass
Contact Finish Tin
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6392CT

10:19:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08300 0.83
25 0.06200 1.55
50 0.05320 2.66
100 0.05140 5.14
250 0.04428 11.07
500 0.04250 21.25
1,000 0.03719 37.19
2,500 0.03365 84.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6392TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02898
Send Feedback