Add To Favorites
Product Overview
Digi-Key Part Number A101-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Manufacturer Part Number

08-600-10

Description 8 PIN DIP HEADER
Expanded Description 8 Position DIP, DIL - Header Connector Forked Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 600 Series Dip Header
Online Catalog 600 Series
Product Attributes Select All
Categories
Manufacturer

Aries Electronics

Series 600
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Forked
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Color Black
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 8-600-10
860010
A101

12:48:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92
25 1.47520 36.88
100 1.18000 118.00
500 0.94400 472.00
1,000 0.85550 855.50
5,000 0.75225 3,761.25
10,000 0.73750 7,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback