| Datasheets |
Condor Brackets & Enclosures
|
| Product Photos |
08-30466-0025g
|
| Standard Package | 1 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | Accessories |
| Series | GSx25 |
| Accessory Type | Chassis, Cover |
| For Use With/Related Products | Condor GSC25 Model Power Supplies |
| Dynamic Catalog | Mounting, Hardware |
| For Use With | GSC25BG-ND - POWER SUPPLY SWITCHER 20W TRIPLE 271-2364-ND - PS TRIPLE OUT 25W +5.1,24,-12V 271-2363-ND - PS TRIPLE OUT 25W +5.1,12,-12V GSC25B-ND - POWER SUPPLY SWITCHER 20W TRIPLE 271-1106-ND - PS TRIPLE OUT 25 W +5.1,24,-12 V 271-1105-ND - PS TRIPLE OUT 25 W +5.1,12,-12,V
|
| Other Names | 08304660025G 271-2290
|
|
|