Add To Favorites
Product Overview
Digi-Key Part Number WM9260DKR-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

0787270001

Description CONN MICRO SIM CARD PUSH-PULL
Expanded Description 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78727
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Micro SIM
Number of Positions 7 (6 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.055" (1.40mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9260DKR

19:07:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.15700 11.57
25 1.08840 27.21
50 1.04320 52.16
100 0.99780 99.78
250 0.90708 226.77
500 0.81636 408.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9260TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : WM9260CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: 1.32000
Send Feedback