Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > 073937-000

All prices are in US dollars.
Digi-Key Part NumberA105238-ND
Price BreakUnit PriceExtended Price
11.300001.30
101.1440011.44
251.0768026.92
501.0320051.60
1000.9871098.71
2500.89740224.35
5000.80766403.83
1,0000.71792717.92
2,5000.650621,626.54
Quantity Available Digi-Key Stock: 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

073937-000

DescriptionD-SCE-2.5K-6.4-50-S1-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-SCE Tech Data
D-SCE
Standard Package2,500
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesD-SCE, Amp
Packaging2500 per Pkg
Label TypeHeat Shrinkable
Label Size0.25" x 1.97" (6.4mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 135°C
Dynamic CatalogD-SCE Series
Other Names73937000
A105238
D-SCE-2.5K-6.4-50-S1-4

5:16:06 5/12/2013 - Help With This Screen