Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 07319000021-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

07319000021

Description MINI COAX ANGLED 6PAK2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Bulk ?
Part Status Active
Connector Usage Backplane-to-Daughtercard
Connector Type Header, Male Pins
Connector Style Coax
Number of Positions 2
Number of Positions Loaded All
Pitch -
Number of Rows 2
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 2 Coax
Features Board Guide, Guide Pin
Contact Finish Gold
Contact Finish Thickness -
Color Natural
Current Rating 3A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Additional Resources
Standard Package ? 20

15:42:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 17.28450 345.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback