• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 07311000028-ND
Price Break Unit Price Extended Price
20 28.60700 572.14
Quantity Available 0
Manufacturer

Manufacturer Part Number

07311000028

Description MINI COAX ANGLED 3PAK3 SINGLE RO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 07311000028 Drawing
3D Model 07311000028.wrl
07311000028.igs
07311000028.stp
Standard Package ? 1
Category

Connectors, Interconnects

Family

Backplane Connectors - Specialized

Series -
Packaging ? Bulk?
Connector Usage -
Connector Type Plug, Male Pins
Connector Style Coax
Number of Positions 3
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 3 Coax
Features -
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -

10:25:35 6/26/2016