Keywords:





Product Index > Fans, Thermal Management > Fan - Accessories > 07199-SP036

All prices are in US dollars.
Digi-Key Part NumberCR371-ND
Price BreakUnit PriceExtended Price
12.270002.27
102.0770020.77
251.7388043.47
501.5940079.70
1001.40070140.07
2501.30412326.03
5001.20750603.75
1,0001.159201,159.20
Quantity Available Digi-Key Stock: 184
Can ship immediately

Factory Stock: 250
Manufacturer

Manufacturer Part Number

07199-SP036

DescriptionPOWER CORD W/PLUG FAN T-TYPE 36"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER CORD W/PLUG FAN T-TYPE 36" | 07199-SP036 | CR371-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 07199-SP036
Product Photos 07199-SP0 Series
RoHS Information Certificate of Declaration RoHS
Standard Package1
CategoryFans, Thermal Management
FamilyFan - Accessories
Series07
Fan Accessory TypeCord, 2 Contact, T Style Plug to Plug
Fits Fan SizeAll Types with Flat Pins 3mm x 5mm
Length36" (914.40mm)
Dynamic Catalog07 Series
For Use WithFKA2-28089QBMT3F-ND - AC 280X89MM 230VAC BALL TERM
FKA2-28089QBMW3F-ND - AC 280X89MM 230VAC BALL WIRE
FKA2-28089NBMT3F-ND - AC 280X89MM 115VAC BALL TERM
FKA2-28089NBMW3F-ND - AC 280X89MM 115VAC BALL WIRE
FKA2-28089QBHT3F-ND - AC 280X89MM 230VAC BALL TERM
FKA2-28089QBHW3F-ND - AC 280X89MM 230VAC BALL WIRE
FKA2-28089NBHT3F-ND - AC 280X89MM 115VAC BALL TERM
FKA2-28089NBHW3F-ND - AC 280X89MM 115VAC BALL WIRE
FKA2-25489QBMT3F-ND - AC 254X89MM 230VAC BALL TERM
FKA2-25489QBMW3F-ND - AC 254X89MM 230VAC BALL WIRE
More...
Other Names07199SP036
CR371

8:36:20 5/22/2013 - Help With This Screen