Keywords:





Product Index > Fans, Thermal Management > Fan - Accessories > 07199-96

All prices are in US dollars.
Digi-Key Part NumberCR338-ND
Price BreakUnit PriceExtended Price
13.340003.34
103.0530030.53
252.5560063.90
502.34300117.15
1002.05900205.90
2501.91700479.25
5001.77500887.50
1,0001.704001,704.00
Quantity Available Digi-Key Stock: 140
Can ship immediately

Factory Stock: 500
Manufacturer

Manufacturer Part Number

07199-96

DescriptionPOWER CORD FAN T-TYPE 96"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POWER CORD FAN T-TYPE 96" | 07199-96 | CR338-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 07199-96
Product Photos 07199 Series
Standard Package250
CategoryFans, Thermal Management
FamilyFan - Accessories
Series07
Fan Accessory TypeCord, 2 Contact, T Style Plug to Open Wires
Fits Fan SizeAll Types with Flat Pins 3mm x 5mm
Length96" (2.44m)
Dynamic Catalog07 Series
For Use WithFKA2-28089QBMT3F-ND - AC 280X89MM 230VAC BALL TERM
FKA2-28089QBMW3F-ND - AC 280X89MM 230VAC BALL WIRE
FKA2-28089NBMT3F-ND - AC 280X89MM 115VAC BALL TERM
FKA2-28089NBMW3F-ND - AC 280X89MM 115VAC BALL WIRE
FKA2-28089QBHT3F-ND - AC 280X89MM 230VAC BALL TERM
FKA2-28089QBHW3F-ND - AC 280X89MM 230VAC BALL WIRE
FKA2-28089NBHT3F-ND - AC 280X89MM 115VAC BALL TERM
FKA2-28089NBHW3F-ND - AC 280X89MM 115VAC BALL WIRE
FKA2-25489QBMT3F-ND - AC 254X89MM 230VAC BALL TERM
FKA2-25489QBMW3F-ND - AC 254X89MM 230VAC BALL WIRE
More...
Other Names719996
CR338

7:18:42 5/24/2013 - Help With This Screen