Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CR173-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

07199-60

Description POWER CORD FAN T-TYPE 60"
Expanded Description Fan Cord, 2 Contact, T Style Plug to Open Wires For All Types with Flat Pins 3mm x 5mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 07199-60
RoHS Information Certificate of Declaration RoHS
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 07
Part Status Active
Fan Accessory Type Cord, 2 Contact, T Style Plug to Open Wires
Fits Fan Size All Types with Flat Pins 3mm x 5mm
Length 60" (1.52m) 5'
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 07199-60SW
CR173

16:24:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.68820 168.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback