Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CR174-ND
Quantity Available
Manufacturer

Manufacturer Part Number

07199-50

Description POWER CORD FAN T-TYPE 50"
Expanded Description Fan Cord, 2 Contact, T Style Plug to Open Wires For All Types with Flat Pins 3mm x 5mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 07199-50
RoHS Information Certificate of Declaration RoHS
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 07
Part Status Active
Fan Accessory Type Cord, 2 Contact, T Style Plug to Open Wires
Fits Fan Size All Types with Flat Pins 3mm x 5mm
Length 50" (1.27m)
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 07199-50SW
CR174

13:13:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.50480 150.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback