Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0714024-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0714024

Description TERM BLK SCREW CLAMP 1POS 2PC
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray 2 Piece
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0714024
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE HDFK
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Width 0.398" (10.10mm)
Panel Thickness -
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 600V
Current - UL 65A
Wire Gauge 6-24 AWG
Color Gray
Features -
Number of Levels 1
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names HDFK 10-HV/Z

21:00:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 12.48000 624.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback