Add To Favorites
Product Overview
Digi-Key Part Number 277-5728-ND
Quantity Available 308
Can ship immediately

Factory Stock ?: 1,950
Manufacturer

Manufacturer Part Number

0707086

Description TERM BLK SCREW CLAMP 1POS 2PC
Expanded Description 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray 2 Piece
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0707086
PCN Design/Specification Multiple Devices Mechanical 30/Jul/2015
Online Catalog CLIPLINE HDFK Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE HDFK
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Width 0.319" (8.10mm)
Panel Thickness 0.039 ~ 0.158" (1.0 ~ 4.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 300V
Current - UL 30A
Wire Gauge 10-30 AWG
Color Gray
Features -
Number of Levels 1
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 0707086-ND
277-5728
707086
HDFK4

22:46:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 7.15
10 6.95500 69.55
50 6.50000 325.00
100 5.98000 598.00
250 5.52500 1,381.25
500 5.26500 2,632.50
1,000 4.94001 4,940.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback