Add To Favorites
Product Overview
Digi-Key Part Number F6267-ND
Quantity Available 920
Can ship immediately
Manufacturer

Manufacturer Part Number

0688030.MXP

Description FUSE 70VDC 6X25 30A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 688 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 328 and 688 Series Surge-Tolerant Fuses
Online Catalog 688 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 688
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 30A
Voltage Rating - AC -
Voltage Rating - DC 70V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 2.5kA
Melting I²t 4200
Approvals cURus, TUV
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.248" Dia x 0.992" L (6.30mm x 25.20mm)
DC Cold Resistance 2.1 Ohm
 
Additional Resources
Standard Package ? 1,000
Other Names 0688030.MXP-ND
688030.MXP
F6267

14:54:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.78000 6.78
5 6.54400 32.72
10 6.31000 63.10
50 4.90780 245.39
100 4.08980 408.98
250 3.97292 993.23
500 3.38866 1,694.33
1,000 3.21338 3,213.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback