Add To Favorites
Product Overview
Digi-Key Part Number Q343-ND
Quantity Available 3,426
Can ship immediately

Factory Stock ?: 4,200
Manufacturer

Manufacturer Part Number

06325-B

Description FAN FILTER SCREEN 80MM
Expanded Description 80mm Sq Fan Filter/Screen Aluminum
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 06325-B
RoHS Information Certificate of Declaration RoHS
Online Catalog 06 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 06
Part Status Active
Fan Accessory Type Filter/Screen
Fits Fan Size 80mm Sq
For Use With/Related Products -
Features -
Material Aluminum
 
For Use With
You May Also Be Interested In
  • 06250-B - Qualtek | Q833-ND DigiKey Electronics
  • 06250-B
  • Qualtek
  • FAN FILTER ANODIZED BLACK 60MM
  • Unit Price 1.99000
  • Q833-ND
Additional Resources
Standard Package ? 200
Other Names 06325B
Q343

00:11:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.85300 18.53
25 1.68480 42.12
50 1.55840 77.92
100 1.38990 138.99
250 1.32668 331.67
500 1.24246 621.23
1,000 1.15822 1,158.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback