Add To Favorites
Product Overview
Digi-Key Part Number 283-4156-2-ND
Quantity Available 395,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0603ESDA2-TR2

Description SUPPRESSOR ESD 30VDC 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 0603ESDA2-TR2
Featured Product PolySurg™ 0603ESDA2 ESD Suppressor
Online Catalog PolySurg ESDA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 0603ESDA2TR2
283-4156-2

15:19:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08500 425.00
10,000 0.07750 775.00
25,000 0.07250 1,812.50
50,000 0.06500 3,250.00
125,000 0.06250 7,812.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 283-4156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 407,841 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : 283-4156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 407,841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback