Add To Favorites
Product Overview
Digi-Key Part Number 283-4156-1-ND
Quantity Available 304,064
Can ship immediately
Manufacturer

Manufacturer Part Number

0603ESDA2-TR2

Description SUPPRESSOR ESD 30VDC 0603 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 0603ESDA2-TR2
Featured Product PolySurg™ 0603ESDA2 ESD Suppressor
Online Catalog PolySurg ESDA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4156-1

14:19:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34500 3.45
25 0.28320 7.08
100 0.22660 22.66
250 0.16480 41.20
500 0.13390 66.95
1,000 0.10300 103.00
2,500 0.09270 231.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4156-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 300,000 - Immediate
  • Unit Price: 0.08500
  • Digi-Reel® ? : 283-4156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 304,064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback