Add To Favorites
Product Overview
Digi-Key Part Number 478-4450-6-ND
Quantity Available 24,123
Can ship immediately
Manufacturer

Manufacturer Part Number

06035J1R0BBSTR

Description CAP THIN FILM 1PF 50V 0603
Expanded Description 1pF ±0.1pF Thin Film Capacitor 50V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4450-6

02:27:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.79400 7.94
25 0.72720 18.18
50 0.68780 34.39
100 0.59510 59.51
250 0.52900 132.25
500 0.44966 224.83
1,000 0.39675 396.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4450-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.33350
  • Cut Tape (CT) ? : 478-4450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,123 - Immediate
  • Unit Price: 1.01000
Send Feedback