Add To Favorites
Product Overview
Digi-Key Part Number 478-4444-6-ND
Quantity Available 6,000
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

06033J220GBSTR

Description CAP THIN FILM 22PF 25V 0603
Expanded Description 22pF ±2% Thin Film Capacitor 25V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4444-6

18:05:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.77300 7.73
25 0.70840 17.71
50 0.66980 33.49
100 0.57960 57.96
250 0.51520 128.80
500 0.43792 218.96
1,000 0.38640 386.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4444-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.33350
  • Cut Tape (CT) ? : 478-4444-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.98000
  • Tape & Reel (TR) ? : 06033J220GBSTR\500-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.33350
Send Feedback