Add To Favorites
Product Overview
Digi-Key Part Number ED1090CT-ND
Quantity Available 29,439
Can ship immediately
Manufacturer

Manufacturer Part Number

0577-0-67-80-21-27-10-0

Description CONN PIN RCPT .015-.022 SOLDER
Expanded Description Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Pin Receptacles (metric)
Product Training Modules Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Online Catalog Mill-Max Manufacturing Corp
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0577
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Mounting Hole Diameter 0.045" (1.14mm)
Pin Hole Diameter 0.031" (0.79mm)
Flange Diameter 0.058" (1.47mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1090CT

19:49:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 0.97000 9.70
25 0.90400 22.60
50 0.82060 41.03
100 0.74000 74.00
250 0.62364 155.91
500 0.59084 295.42
1,000 0.52518 525.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1090TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.39687
  • Digi-Reel® ? : ED1090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback