Add To Favorites
Product Overview
Digi-Key Part Number WM3410CT-ND
Quantity Available 10,886
Can ship immediately
Manufacturer

Manufacturer Part Number

0528932095

Description CONN FFC BOTTOM 20POS 0.50MM R/A
Expanded Description 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0528932095
RoHS Information 0528932095 Cert of Compliance
3D Model 52893-2095.stp
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52893
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3410CT

04:26:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.39400 13.94
25 1.30840 32.71
50 1.25140 62.57
100 1.19450 119.45
250 1.08072 270.18
500 0.99542 497.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3410TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.77565
  • Digi-Reel® ? : WM3410DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback